- RS Stock No.:
- 709-4005
- Mfr. Part No.:
- TLK2501IRCP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-4005
- Mfr. Part No.:
- TLK2501IRCP
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Ethernet Transceivers and Controllers, Texas Instruments
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
Specifications
Attribute | Value |
---|---|
IC Type | Transceiver IC |
Data Rate | 2.5Gbit/s |
Number of Transceivers | 1 |
Standard Supported | IEEE 802.3z |
Mounting Type | Surface Mount |
Package Type | HVQFP |
Pin Count | 64 |
Typical Operating Supply Voltage | 2.5 V |
Dimensions | 10 x 10 x 0.8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |