- RS Stock No.:
- 178-5257
- Mfr. Part No.:
- LAN8742A-CZ
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 178-5257
- Mfr. Part No.:
- LAN8742A-CZ
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
LAN8742A 10/100 Ethernet Transceivers
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
IC Type | Transceiver IC |
Data Rate | 10 Mbps, 100Mbps |
Number of Transceivers | 1 |
Standard Supported | IEEE 802.3, IEEE 802.3u |
Mounting Type | Surface Mount |
Package Type | SQFN |
Pin Count | 24 |
Typical Operating Supply Voltage | 1.62 to 3.6 V |
Dimensions | 4.1 x 4.1 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |