- RS Stock No.:
- 178-5247
- Mfr. Part No.:
- LAN8820I-ABZJ
- Brand:
- Microchip
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 260)
$9.863
(exc. GST)
$10.849
(inc. GST)
Units | Per unit | Per Tray* |
260 - 1040 | $9.863 | $2,564.38 |
1300 + | $9.537 | $2,479.62 |
*price indicative |
- RS Stock No.:
- 178-5247
- Mfr. Part No.:
- LAN8820I-ABZJ
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
LAN8820 10/100/1000 Ethernet Transceivers
Microchips LAN8820 is a Gigabit Ethernet Transceiver IC with a RGMII Interface that fully complies with IEEE 802.3 and 802.3ab. It contains a full-duplex transceiver for 1000Mbps operation and can be configured to communicate with an Ethernet MAC.
Also featured is HPs Auto MDIX, a technology that automatically correctly configures the device node when connected to another LAN device; this removes the need for specialised crossover cables.
Also featured is HPs Auto MDIX, a technology that automatically correctly configures the device node when connected to another LAN device; this removes the need for specialised crossover cables.
Features
Single-Chip Ethernet PHY
Compliant with IEEE 802.3ab (1000BASE-T), IEEE 802.3u (Fast Ethernet) and IEEE 802.3 (10BASE-T)
RGMII Interface
HP Auto-MDIX Support
Reduced Power Operating Modes
Integrated DSP: Drives an Adaptive Equalizer, Echo Cancellers and Crosstalk Cancellers
Flexible LED Configuration
Compliant with IEEE 802.3ab (1000BASE-T), IEEE 802.3u (Fast Ethernet) and IEEE 802.3 (10BASE-T)
RGMII Interface
HP Auto-MDIX Support
Reduced Power Operating Modes
Integrated DSP: Drives an Adaptive Equalizer, Echo Cancellers and Crosstalk Cancellers
Flexible LED Configuration
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
IC Type | Transceiver IC |
Data Rate | 10 Mbps, 100 Mbps, 1000Mbps |
Number of Transceivers | 1 |
Standard Supported | IEEE 802.3, IEEE 802.3ab, IEEE 802.3u |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Typical Operating Supply Voltage | 2.25 to 2.75 V |
Dimensions | 8.15 x 8.15 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |