- RS Stock No.:
- 911-2865
- Mfr. Part No.:
- KSZ8863MLLI
- Brand:
- Microchip
244 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.32
(exc. GST)
$11.35
(inc. GST)
Units | Per unit |
1 - 62 | $10.32 |
63 - 124 | $10.10 |
125 + | $9.93 |
- RS Stock No.:
- 911-2865
- Mfr. Part No.:
- KSZ8863MLLI
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
IC Type | Switch IC |
Network Interface | MII,MIIM,SNI |
Data Rate | 10 Mbps, 100Mbps |
Fibre Support | Yes |
Number of Ports | 3 |
Mounting Type | Surface Mount |
VLAN Support | Yes |
Package Type | LQFP |
Pin Count | 48 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Dimensions | 7.1 x 7.1 x 1.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Cutting Mats
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Microchip KSZ8993M 10Mbps MIISNI 3.3 V, 128-Pin PQFP