Microchip LAN9303I-ABZJ Ethernet Switch IC, MII/RMII/Turbo MII, 200Mbps 3.3 V, 56-Pin QFN
This image is representative of the product range
260 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 178-5248
- Mfr. Part No.:
- LAN9303I-ABZJ
- Manufacturer:
- Microchip
units | Per unit | Per Tray* |
260 + | $7.47 | $1,942.20 |
*price indicative |
LAN9303 10/100 Ethernet Switches
Features
Attribute | Value |
PHY/Transceiver Interface | MII/RMII/Turbo MII |
Typical Data Rate | 200Mbps |
Number of Ports | 3 |
VLAN Support | Yes |
Power Supply Type | Single |
Typical Operating Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Dimensions | 7.95 x 7.95 x 0.9mm |
Height | 0.9mm |
Length | 7.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 7.95mm |