- RS Stock No.:
- 178-4852
- Mfr. Part No.:
- KSZ8999I
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 178-4852
- Mfr. Part No.:
- KSZ8999I
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
IC Type | Switch IC |
Network Interface | MII, SNI |
Data Rate | 10 Mbps, 100Mbps |
Fibre Support | Yes |
Number of Ports | 9 |
Mounting Type | Surface Mount |
VLAN Support | Yes |
Package Type | PQFP |
Pin Count | 208 |
Typical Operating Supply Voltage | 2.1 V, 3.3 V |
Dimensions | 28 x 28 x 3.32mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |