- RS Stock No.:
- 177-3545
- Mfr. Part No.:
- KSZ8895RQXCA
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-3545
- Mfr. Part No.:
- KSZ8895RQXCA
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The KSZ8895MQX/RQX/FQX/ML is a highly-integrated, Layer 2 managed, five-port switch with numerous features designed to reduce system cost.
Advanced Switch Features
VLAN support for up to 128 active VLAN groups (full-range 4096 of VLAN IDs)
Static MAC table supports up to 32 entries
VLAN ID tag/untag options, per port basis
Comprehensive Configuration Register Access
Serial management interface (MDC/MDIO) to all PHYs registers and SMI interface (MDC/MDIO) to all registers
High-speed SPI (up to 25MHz) and I2C master Interface to all internal registers
I/0 pins strapping and EEPROM to program selective registers in unmanaged switch mode
QoS/CoS Packet Prioritization Support
Per port, 802.1p and DiffServ-based
1/2/4-queue QoS prioritization selection
Programmable weighted fair queuing for ratio control
Integrated 5-Port 10/100 Ethernet Switch
New generation switch with five MACs and five PHYs
PHYs designed with patented enhanced mixed-signal technology
VLAN support for up to 128 active VLAN groups (full-range 4096 of VLAN IDs)
Static MAC table supports up to 32 entries
VLAN ID tag/untag options, per port basis
Comprehensive Configuration Register Access
Serial management interface (MDC/MDIO) to all PHYs registers and SMI interface (MDC/MDIO) to all registers
High-speed SPI (up to 25MHz) and I2C master Interface to all internal registers
I/0 pins strapping and EEPROM to program selective registers in unmanaged switch mode
QoS/CoS Packet Prioritization Support
Per port, 802.1p and DiffServ-based
1/2/4-queue QoS prioritization selection
Programmable weighted fair queuing for ratio control
Integrated 5-Port 10/100 Ethernet Switch
New generation switch with five MACs and five PHYs
PHYs designed with patented enhanced mixed-signal technology
Specifications
Attribute | Value |
---|---|
IC Type | Switch IC |
Network Interface | RMII |
Data Rate | 10/100Mbps |
Number of Ports | 5 |
VLAN Support | Yes |
Mounting Type | Surface Mount |
Package Type | PQFP |
Pin Count | 128 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 2.9 x 20 x 14mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |