- RS Stock No.:
- 177-3532
- Mfr. Part No.:
- KSZ8795CLXCC
- Brand:
- Microchip
- RS Stock No.:
- 177-3532
- Mfr. Part No.:
- KSZ8795CLXCC
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The KSZ8795 is a highly-integrated, Layer 2-managed, 5-port switch with numerous features designed to reduce system cost. It is intended for cost-sensitive applications requiring four 10/100Mbps copper ports and one 10/100/1000Mbps Gigabit uplink port
Integrated 5-port 10/100 Layer-2 switch with Gigabit uplink
New generation switch with four MACs, one GMAC (for uplink) and four PHYs
10/100Base-T/TX switch system which combines a switch engine, frame buffer management, address lookup table, queue management, MIB counters, MAC, and PHY transceivers
Rapid spanning tree support (RSTP) for topology management
Microchip's LinkMD® cable diagnostic capabilities for determining cable opens, shorts, and length
Advanced Switch Capabilities
VLAN support for up to 128 active VLAN groups (full range 4096 of VLAN IDs)
Support 802.1x port-based security and MAC-based authentication via access control lists (ACL)
QoS/CoS Packet Prioritization Support
New generation switch with four MACs, one GMAC (for uplink) and four PHYs
10/100Base-T/TX switch system which combines a switch engine, frame buffer management, address lookup table, queue management, MIB counters, MAC, and PHY transceivers
Rapid spanning tree support (RSTP) for topology management
Microchip's LinkMD® cable diagnostic capabilities for determining cable opens, shorts, and length
Advanced Switch Capabilities
VLAN support for up to 128 active VLAN groups (full range 4096 of VLAN IDs)
Support 802.1x port-based security and MAC-based authentication via access control lists (ACL)
QoS/CoS Packet Prioritization Support
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Network Interface | GMII,RGMII,MII,RMII |
IC Type | Switch IC |
Data Rate | 10/100Mbps |
Number of Ports | 5 |
VLAN Support | Yes |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 80 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 1.45 x 10.1 x 10.1mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |