Microchip, Ethernet Switch Giga Ethernet Switch for KSZ9477, KSZ9896, KSZ9897 for Ethernet Switch Evaluation Board

  • RS Stock No. 146-3398
  • Mfr. Part No. KSZ9567RTXI
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The KSZ9567R is a highly-integrated, IEEE 802.3 compliant networking device that incorporates a layer-2 managed Gigabit Ethernet switch, five 10BASE-Te/100BASE-TX/1000BASE-T physical layer transceivers (PHYs) and associated MAC units, and two MAC ports with individually configurable RGMII/MII/RMII interfaces for direct connection to a host processor/controller, another Ethernet switch, or an Ethernet PHY transceiver

Non-blocking wire-speed Ethernet switch fabric
Full-featured forwarding and filtering control, including port-based Access Control List (ACL) filtering
Full VLAN and QoS support
Traffic prioritization with per-port ingress/egress queues and by traffic classification
Spanning Tree support

Discontinued product
Related Products
The embOS/IP Switch Board is intended to be ...
Description:
The embOS/IP Switch Board is intended to be mainly a demonstrator board for the Tail Tagging add-on of SEGGER's embedded IP stack embOS/IP Micrel / Microchip has developed switches which can expand one physical port into 1+n ports, supported by ...
The KSZ9897 is a fully integrated layer 2, ...
Description:
The KSZ9897 is a fully integrated layer 2, managed, seven-port gigabit Ethernet switch with numerous advanced features Five of the seven ports incorporate 10/100/1000 Mbps PHYs. The other two ports have interfaces that can be configured as SGMII, RGMII, MII ...
The KSZ8795 is a highly-integrated, Layer 2-managed, 5-port ...
Description:
The KSZ8795 is a highly-integrated, Layer 2-managed, 5-port switch with numerous features designed to reduce system cost It is intended for cost-sensitive applications requiring four 10/100Mbps copper ports and one 10/100/1000Mbps Gigabit uplink port. Integrated 5-port 10/100 Layer-2 switch with ...
The KSZ8863MLL/FLL/RLL are highly integrated 3-port switch ICs ...
Description:
The KSZ8863MLL/FLL/RLL are highly integrated 3-port switch ICs in a small footprint They are designed to enable a new generation of low port count, cost-sensitive and power efficient 10/100Mbps switch systems. Low power consumption, advanced power management and sophisticated QoS ...