- RS Stock No.:
- 208-1742
- Mfr. Part No.:
- A 42-A0020
- Brand:
- Molex Premise Networks
Discontinued product
- RS Stock No.:
- 208-1742
- Mfr. Part No.:
- A 42-A0020
- Brand:
- Molex Premise Networks
Legislation and Compliance
Product Details
Line Adaptor Units (LAU) ISDN
The ISDN Line Adaptor Unit provides a convenient method of terminating the last device on the ISDN Basic rate S Bus. Upto 8 ISDN devices can be placed on an ISDN Basic Rate S Bus with the last RJ45 wallplate or Line Adaptor Unit containing terminating resistors to provide the correct impedance for line termination.
Features & Benefits
Easy to install plug in device
High quality connector and cable for Cat. 5 operation if required
Standard RJ45 socket
High quality connector and cable for Cat. 5 operation if required
Standard RJ45 socket
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Interface Type | RJ45 Female, RJ45 Male |
LAN Category | Cat5 |