- RS Stock No.:
- 912-7000
- Mfr. Part No.:
- LAN9730I-ABZJ
- Brand:
- Microchip
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 260)
$8.654
(exc. GST)
$9.519
(inc. GST)
Units | Per unit | Per Tray* |
260 - 1040 | $8.654 | $2,250.04 |
1300 + | $8.368 | $2,175.68 |
*price indicative |
- RS Stock No.:
- 912-7000
- Mfr. Part No.:
- LAN9730I-ABZJ
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
LAN9730 USB 2.0 to 10/100 Ethernet Controllers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseTX, 10BaseT |
Host Interface | USB |
Network Interface | MII |
IC Type | Controller IC |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 10 Mbps, 100Mbps |
Standard Supported | IEEE 802.3, IEEE 802.3u |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Auto-Negotiation | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 8.15 x 8.15 x 0.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |