- RS Stock No.:
- 910-1613
- Mfr. Part No.:
- KSZ8851-16MLL
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 910-1613
- Mfr. Part No.:
- KSZ8851-16MLL
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Ethernet Controllers, Micrel Inc
Micrel 10/100Base-TX MAC/PHY Controllers offer the perfect solution for adding high throughput, cost effective Ethernet connectivity.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseTX, 10BaseT |
IC Type | Controller IC |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 10 Mbps, 100Mbps |
Standard Supported | IEEE 802.3u, IEEE 802.3x |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Auto-Negotiation | Yes |
DMA Support | Yes |
Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
Dimensions | 7 x 7 x 1.4mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |