- RS Stock No.:
- 889-5294
- Mfr. Part No.:
- ENC28J60-I/ML
- Brand:
- Microchip
122 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 61)
$6.286
(exc. GST)
$6.915
(inc. GST)
Units | Per unit | Per Tube* |
61 - 244 | $6.286 | $383.446 |
305 + | $6.078 | $370.758 |
*price indicative |
- RS Stock No.:
- 889-5294
- Mfr. Part No.:
- ENC28J60-I/ML
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
ECN28J60 10Base-T Ethernet Controllers
The ENC28J60 from Microchip is a great stand-alone ethernet controller. ENC28J60 is a 10BASE-T controller in a small form factor SOIC package with 28 pins. Featuring bandwidth of 10Mbps and onboard MAC & PHY, this controller is great for a range of applications. Microchips ethernet controllers also contain internal DMA for faster memory copying and a max speed of 25Mhz.
Features and Benefits:
- 10BASE-T
- Integrated MAC and PHY
- 10Mbps bandwidth
- IEEE 802.3 compatible
- SPI interface with clock speeds up to 25Mhz
- Supports MAC Unicast, Multicast and Broadcast packets
- PHY loopback mode and programmable outputs
Applications:
- Security
- Instrumentation
- Home control
- Building automation
- Industrial automation
- VoIP
PHY and MAC?
PHY stand for 'Physical layer'. A physical layer is the first layer in an OSI stack. PHY layer will define physical and electrical characteristics of the network.
MAC is the abbreviation for 'Medium Access Control' and is the second layer in the OSI stack. The MAC is responsible for sending and receiving RF frames.
MAC is the abbreviation for 'Medium Access Control' and is the second layer in the OSI stack. The MAC is responsible for sending and receiving RF frames.
Daughter boards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 10BaseT |
Host Interface | Serial-SPI |
Network Interface | MII, MIIM |
IC Type | Controller IC |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 10Mbps |
Standard Supported | IEEE 802.3 |
Mounting Type | Surface Mount |
Package Type | QFN EP |
Pin Count | 28 |
DMA Support | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 6 x 6 x 0.88mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Cutting Mats
- Cable Knives
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Microchip ENC28J60-I/ML 10Mbps MII Serial-SPI 28-Pin QFN
- Microchip ENC424J600-I/ML 10Mbps MII Serial-SPI 44-Pin QFN
- Microchip LAN9252I/ML 100Mbps MDI MII Host Bus 64-Pin QFN