- RS Stock No.:
- 709-3087
- Mfr. Part No.:
- TPS23753PW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-3087
- Mfr. Part No.:
- TPS23753PW
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Power Over Ethernet (PoE)/LAN Powered Device, Texas Instruments
Power Over Ethernet (PoE)/LAN Solutions, Texas Instruments
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Dimensions | 5 x 4.4 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Width | 4.4mm |
Height | 1.15mm |
Length | 5mm |