Linear Technology LTC4267IDHC-3#PBF, Ethernet Controller PD Interface, RJ45, -57 V, 16-Pin DFN

  • RS Stock No. 154-7661
  • Mfr. Part No. LTC4267IDHC-3#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Power over Ethernet (PoE) Controllers, Linear Technology

Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as wireless access points, IP telephones and IP cameras may make use of PoE.

Power management ICs by Linear Technology are widely used in applications such as the industrial, automotive, telecommunications, medical, computing and military Industries. The Powered Device (PD) controllers support more than one power levels of Power over Ethernet: IEEE PoE, IEEE PoE+, and LTPoE++. PSE controllers detect and classify Powered Devices (PDs) the right amount of power is sourced to PDs over the Ethernet cables.

LTPoE++, PoE+ and PoE Controllers can all be mixed and matched.
PSE and PD controllers connect and communicate with one another
Power levels of Power over Ethernet:
IEEE PoE (13 W)
IEEE PoE+ (25.5 W)
LTPoE++ (up to 90 W) standard

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Physical Network Type PoE
Host Interface RJ45
Network Interface PD Interface
Standard Supported IEEE 802.3af
Mounting Type Surface Mount
Package Type DFN
Pin Count 16
Typical Operating Supply Voltage -57 V
Dimensions 5 x 3 x 0.7mm
Maximum Operating Temperature +85 °C
Length 5mm
Minimum Operating Temperature -40 °C
Height 0.7mm
Width 3mm
73 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 73)
$ 6.382
(exc. GST)
$ 7.02
(inc. GST)
units
Per unit
Per Tube*
73 +
$6.382
$465.886
*price indicative
Related Products
Filter ICs, Linear Technology Linear Technology filter ICs ...
Description:
Filter ICs, Linear Technology Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use The active filters can support low pass and a wide range of frequencies. They are ...
Filter ICs, Linear Technology Linear Technology filter ICs ...
Description:
Filter ICs, Linear Technology Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use The active filters can support low pass and a wide range of frequencies. They are ...
RS-485 Line Drivers and Receivers, Linear Technology Linear ...
Description:
RS-485 Line Drivers and Receivers, Linear Technology Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications The Profibus (Process Field Bus) protocol ...
Single-chip, PCIe 31 @ 2.5GT/s to 10/100/1000 Ethernet ...
Description:
Single-chip, PCIe 31 @ 2.5GT/s to 10/100/1000 Ethernet controllerPCIe Low Power Sub State LPSS L1.1 (snooze) & L1.2 (off)Requires only a single 25MHz crystal or single ended clock9K jumbo frames are supported Internal OTP memory to remove the need for ...