Molex 4P4C Way Right Angle Through Hole UTP RJ11 Modular Jack Connector

  • RS Stock No. 681-3697
  • Mfr. Part No. 528304442
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Molex RJ Modular Jack, R/A w/latch

Modular RJ-11 right-angle PCB jack with bottom latch

Grey polyester body
Gold plated contacts
Tin plated terminations

Approvals

UL: E107635, CSA: LR19980

Approvals

UL: E107635, CSA: LR19980

Specifications
Attribute Value
Gender Female
Number of Ways 4P4C
Mounting Type Through Hole
Orientation Right Angle
Contact Material Phosphor Bronze
Contact Plating Gold
Shield Type UTP
Length 18.5mm
Width 15mm
Depth 16.5mm
Connector Type Modular Socket
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) 1 Pack of 10
$ 4.76
(exc. GST)
$ 5.24
(inc. GST)
Pack(s)
Per Pack
Per unit*
1 - 24
$4.76
$0.476
25 - 49
$4.59
$0.459
50 - 99
$4.26
$0.426
100 - 499
$4.08
$0.408
500 +
$3.94
$0.394
*price indicative
Related Products
Molex 95503 Series Cat 3 PCB Mount Vertical ...
Description:
Molex 95503 Series Cat 3 PCB Mount Vertical Standard Profile RJ Modular Jacks 95503 series Cat 3 SMT and through hole PCB mount vertical RJ45 and RJ11 modular jacks with a standard profile (157 mm in height), industry standard footprint. ...
Hirose Modular Jack Connectors TM Series A wide ...
Description:
Hirose Modular Jack Connectors TM Series A wide range of right angle, straight and sub miniature modular RJ jack connectors Suitable for many applications such as network interfaces, High-speed LAN, Ethernet and telecommunications purposes. These jacks provide a versatile solution ...
RJ11 Modular Plugs - 90075 Series The Molex ...
Description:
RJ11 Modular Plugs - 90075 Series The Molex 90075 Cat3 RJ11 Series are a brilliant modular short body plug for use with 30 AWG 7 strand flat oval cables It features a clear polycarbonate body rated at UL 94V-0. The ...
MH Connectors Modular Socket RJ PCB Jacks A ...
Description:
MH Connectors Modular Socket RJ PCB Jacks A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts A robust build ensures a perfect connection within your networking application. All models are highly ...