- RS Stock No.:
- 387-7617
- Mfr. Part No.:
- 852-05012 A/S C5E MODULE STP
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 387-7617
- Mfr. Part No.:
- 852-05012 A/S C5E MODULE STP
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Datacomm Modules
50x 25 clip in modules fit bevelled and flat faceplates
RJ45 wiring to 568B
RJ45 wiring to 568B
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Shield Type | STP |
Orientation | Straight |
Length | 50mm |
Width | 25mm |
Series | Alpha Snap |