- RS Stock No.:
- 364-4366
- Mfr. Part No.:
- SPE190692
- Brand:
- Decelect
Discontinued product
- RS Stock No.:
- 364-4366
- Mfr. Part No.:
- SPE190692
- Brand:
- Decelect
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RJ 45 UTP and FTP sockets with sliding covers
Range of RJ45 sockets with sliding covers. Connection is made via self-stripping contacts.
These sockets are available in UTP and FTP versions, sizes 22.5 x 45 mm and 45 x 45 mm.
These sockets are available in UTP and FTP versions, sizes 22.5 x 45 mm and 45 x 45 mm.
Approvals
Category 5
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Shield Type | UTP |
Orientation | Straight |
Length | 45mm |
Width | 45mm |