Molex, Female Cat3 RJ45 Connector

  • RS Stock No. 181-3088
  • Mfr. Part No. 955032884
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex Top-entry Low-profile

Unshielded modular RJ11 and RJ45 low-profile top-entry (vertical) PCB sockets

Low-profile top-entry (vertical) style
High temperature black thermoplastic body
Gold plated brass/phosphor bronze contacts
Tin plated terminations
PCB location and retention
Recommended PCB thickness 1.6 mm

Approvals

UL E107635

Approvals

UL recognized

Specifications
Attribute Value
Ethernet Connector Type RJ45 Connector
Gender Female
LAN Category Cat3
Number of Ports 1
Mounting Type Through Hole
Number of Ways 1
Connector Type Modular Jack
Shield Type Unshielded
Orientation Vertical
Length 15.24mm
Width 9.5mm
Depth 15.7mm
Series Number 95503
Contact Material Copper Alloy
10 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 5)
$ 1.44
(exc. GST)
$ 1.58
(inc. GST)
units
Per unit
Per Bag*
5 - 20
$1.44
$7.20
25 +
$1.34
$6.70
*price indicative
Related Products
Molex 95522 Series Cat 3 Vertical High Profile ...
Description:
Molex 95522 Series Cat 3 Vertical High Profile RJ Modular Jacks 95522 series Cat 3 vertical through hole mount RJ11 and RJ45 Modular Jacks with a high profile of 1625mm in height and industry standard footprint. These Cat 3 RJ11 ...
Molex 85513 Series Cat 3 SMT Vertical Low ...
Description:
Molex 85513 Series Cat 3 SMT Vertical Low Profile Modular Jacks 85513 series Cat 3 SMT vertical (top entry) RJ12 and RJ45 modular jacks with a low profile height of 127mm. These Cat 3 SMT modular PCB jacks have an ...
Molex 95503 Series Cat 3 PCB Mount Vertical ...
Description:
Molex 95503 Series Cat 3 PCB Mount Vertical Standard Profile RJ Modular Jacks 95503 series Cat 3 SMT and through hole PCB mount vertical RJ45 and RJ11 modular jacks with a standard profile (157 mm in height), industry standard footprint. ...
Harting RJ Industrial® Cat5 PROFINET RJ45 Connector Set ...
Description:
Harting RJ Industrial® Cat5 PROFINET RJ45 Connector Set RJ Industrial® cat5 PROFINET RJ45 4 pole ethernet-data connector sets with a compact design which is field assembled using HARAX® for quick tool-less IDC termination These RJ Industrial® cat5 plug connectors have ...