Molex, Female RJ45 Connector

  • RS Stock No. 178-9688
  • Mfr. Part No. 43223-8182
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Modular Jack, Right-Angle, Low Profile, 8/8, 8 Ports

Specifications
Attribute Value
Ethernet Connector Type RJ45 Connector
Gender Female
Mounting Type Flange Mount
Number of Ports 8
Number of Ways 8/8
Connector Type Modular Jack
Shield Type Shielded
Orientation Right Angle
Length 114.3mm
Width 12.83mm
Depth 20.57mm
Series Number 43223
Contact Material Brass, Phosphor Bronze
Contact Plating Tin
60 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tray of 60)
Was $34.983
$ 18.76
(exc. GST)
$ 20.64
(inc. GST)
units
Per unit
Per Tray*
60 +
$18.76
$1,125.60
*price indicative
Related Products
Molex 85505 Series Cat 5e Low Profile Right ...
Description:
Molex 85505 Series Cat 5e Low Profile Right Angle RJ45 Modular Jack 85505 series Cat 5e right angle through hole mount full shielded RJ45 high speed modular jack with a low profile height of 13mm and a version A style ...
Modular Jack, Cat5e, Right-Angle, Low Profile, Through Hole, ...
Description:
Modular Jack, Cat5e, Right-Angle, Low Profile, Through Hole, 8/8, Shielded, Version A, Tape & Reel
Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, ...
Description:
Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, Pin-in-Hole-Reflow, Tape & Reel
Molex Series 43860 Shielded Low Profile Right Angle ...
Description:
Molex Series 43860 Shielded Low Profile Right Angle Inverted Modular Jacks A range of Molex Series 43860 Low Profile Right Angle Inverted Modular Jacks with variations: Including, but not limited to: 800-6784 RJ45 8/8 Unshielded800-6769 RJ11 6/6 Unshielded800-6807 RJ45 8/8 ...