Molex 95503 Series 4P4C Way Straight Through Hole Unshielded RJ Connector

  • RS Stock No. 167-6270
  • Mfr. Part No. 95503-2441
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Molex 95503 Series Cat 3 PCB Mount Vertical Standard Profile RJ Modular Jacks

95503 series Cat 3 SMT and through hole PCB mount vertical RJ45 and RJ11 modular jacks with a standard profile (15.7 mm in height), industry standard footprint. These 95503 series cat 3 modular jacks have PCB location and retention and high reliability gold plated square contacts. The through hole PCB mounting RJ modular jacks are also SMT compatible. All models are highly reliable and excellent quality.

Approvals

UL recognised component; CSA cerfified

Specifications
Attribute Value
Gender Female
Mounting Type Through Hole
Number of Ways 4P4C
Connector Type Modular Jack
Shield Type Unshielded
Orientation Straight
Length 15.08mm
Width 15.7mm
Depth 13.21mm
Series 95503
Contact Material Brass
Contact Plating Gold over Palladium Nickel
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Tray of 1785)
$ 1.23
(exc. GST)
$ 1.35
(inc. GST)
units
Per unit
Per Tray*
1785 +
$1.23
$2,195.55
*price indicative