- RS Stock No.:
- 122-9145
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 122-9145
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Dissipative Work Surface Mat
RS Pro Statfree T2 working surface mat is 1.5 mm thick made from a 2 layer rubber material. The mat is designed to ground, eliminating the generation of static charge when used as a work surface table mat, shelf or cart liner. Manufactured from high strength nitrile rubber that is abrasion, stretch and tear resistant plus can also be used with soldering applications, flux and chemicals. The material includes ultraviolet stabilisers ensuring ESD performance and eliminates surface deterioration which results in cracking.
FEATURES and BENEFITS:
Dual Layer
Grounds - Statfree
Eliminates static charge
Made from high strength nitrile rubber
Abrasion resistant
Stretch resistant
Tear resistant
Chemical resistant
Crack resistant
Does not melt or burn when used with hot solder or soldering irons, flux and chemicals
Ultraviolet stabilisers preventing cracking
Various colours available
Material texture is embossed
Grounds - Statfree
Eliminates static charge
Made from high strength nitrile rubber
Abrasion resistant
Stretch resistant
Tear resistant
Chemical resistant
Crack resistant
Does not melt or burn when used with hot solder or soldering irons, flux and chemicals
Ultraviolet stabilisers preventing cracking
Various colours available
Material texture is embossed
APPLICATIONS:
Work surface table mat
Shelf liner
Cart liner
Shelf liner
Cart liner
Note
The mat must be properly grounded for optimum electrical performance
Standards
IEC 61340-2-3, FTMS 101C, EN 61340-5-1
Bench / Floor Matting
The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.
Specifications
Attribute | Value |
---|---|
Use Type | Bench |
Thickness | 1.5mm |
Suitable For | Work Surfaces |
Colour | Grey |
Length | 1.2m |
Width | 600mm |
Surface Texture Type | Slight Embossed |
Complies with EN 61340-5-1 | Yes |
Number of Material Layers | 2 |