- RS Stock No.:
- 798-9317
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 798-9317
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
High Density Dissipative Foam Packaging
This antistatic, pink, polyethylene, high-density foam from RS is produced using closed-cell foam which is hard and shock absorbent.
Closed-cell foam provides excellent physical stability and is ideal for longer-term storage. The high-density foam material gives good pin-insertion and retention properties without breaking down – making it perfect for packaging.
This antistatic foam is suitable for use in an Electrostatic Protected Area (EPA).
Closed-cell foam provides excellent physical stability and is ideal for longer-term storage. The high-density foam material gives good pin-insertion and retention properties without breaking down – making it perfect for packaging.
This antistatic foam is suitable for use in an Electrostatic Protected Area (EPA).
Specifications
Attribute | Value |
---|---|
Packaging Type | High Density Dissipative Foam |
Type | Foam |
Colour | Pink |
Length | 300mm |
Thickness | 6mm |
Width | 300mm |
Dissipative | Yes |
Conductive | No |
Static Shielding | No |
Complies with EN 61340-5-1 | Yes |
Surface Resistance | 1 x 10^7 → < 1 x 10^11Ω |