Microchip AT27C512R-45JU, OTP EPROM Memory 512kbit 64K x 8 bit 45ns, 5V 32-Pin PLCC

  • RS Stock No. 921-4652
  • Mfr. Part No. AT27C512R-45JU
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Specifications
Attribute Value
Memory Size 512kbit
Organisation 64K x 8 bit
Interface Type Parallel
Maximum Random Access Time 45ns
Programming Voltage 13V
Reprogramming Technique OTP
In System Programmability External
Mounting Type Surface Mount
Package Type PLCC
Pin Count 32
Dimensions 14.1 x 11.51 x 2.79mm
Height 2.79mm
Length 14.1mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 11.51mm
Typical Operating Supply Voltage 5 V
Minimum Operating Supply Voltage 4.5 V
Discontinued product