Maxim DS2502S+, EPROM 1kbit 1K x 1 bit 120μs 2.8 → 6 V 8-Pin SOIC

  • RS Stock No. 797-9704
  • Mfr. Part No. DS2502S+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

EPROM (One Time Programmable), Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Specifications
Attribute Value
Memory Size 1kbit
Organisation 1K x 1 bit
Interface Type 1-Wire
Maximum Random Access Time 120µs
Programming Voltage 11.5V
Reprogramming Technique OTP
In System Programmability In System
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 6 V
Width 4mm
Number of Words 1K
Minimum Operating Supply Voltage 2.8 V
Minimum Operating Temperature -40 °C
Number of Bits per Word 1bit
Maximum Operating Temperature +85 °C
On back order for despatch 24/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$ 4.02
(exc. GST)
$ 4.42
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$4.02
$8.04
10 - 38
$3.82
$7.64
40 - 98
$3.63
$7.26
100 - 198
$3.59
$7.18
200 +
$3.555
$7.11
*price indicative
Packaging Options:
Related Products
The iButton is a computer chip enclosed in ...
Description:
The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it ...
The iButton is a computer chip enclosed in ...
Description:
The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it ...
These EPROM (Erasable Programmable Read-Only Memory) devices contain ...
Description:
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.
The iButton is a computer chip enclosed in ...
Description:
The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it ...