Maxim DS2502P+, EPROM 1kbit 6-Pin TSOC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1-Wire and iButton devices

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Specifications
Attribute Value
Memory Size 1kbit
Mounting Type Surface Mount
Package Type TSOC
Pin Count 6
Dimensions 4 x 3.89 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
605 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 3.49
(exc. GST)
$ 3.84
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$3.49
$17.45
25 - 95
$3.322
$16.61
100 - 245
$3.236
$16.18
250 +
$3.076
$15.38
*price indicative
Packaging Options:
Related Products
Murata 3D MEMS industrial gyroscopes offer high performance ...
Description:
Murata 3D MEMS industrial gyroscopes offer high performance in difficult envrinoments Sensing elements and the measuring circuitry are assembled into a pre-molded plastic dual-in-line (DIL) package, protected with silicon gel and covered with a stainless steel lid. In-built signal conditioning ...
M Series guide pins and sockets made from ...
Description:
M Series guide pins and sockets made from stainless steel These guide pins and sockets are used for aligning connector halves during mating. Centre guide pins and sockets are used in housings that have a single mounting hole as well ...
These EPROM (Erasable Programmable Read-Only Memory) devices contain ...
Description:
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts However as the package contains no window, they cannot be erased and re-programmed.
These EPROM (Erasable Programmable Read-Only Memory) devices contain ...
Description:
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts However as the package contains no window, they cannot be erased and re-programmed.