Maxim DS2505+, EPROM 16kbit 3-Pin TO-92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1-Wire and iButton devices

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Specifications
Attribute Value
Memory Size 16kbit
Mounting Type Through Hole
Package Type TO-92
Pin Count 3
Height 4.95mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
448 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 4.21
(exc. GST)
$ 4.63
(inc. GST)
units
Per unit
1 - 9
$4.21
10 - 49
$3.89
50 - 99
$3.61
100 - 249
$3.37
250 +
$3.16
Packaging Options:
Related Products
These EPROM (Erasable Programmable Read-Only Memory) devices contain ...
Description:
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts However as the package contains no window, they cannot be erased and re-programmed.
These EPROM (Erasable Programmable Read-Only Memory) devices contain ...
Description:
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts However as the package contains no window, they cannot be erased and re-programmed.
These EPROM (Erasable Programmable Read-Only Memory) devices contain ...
Description:
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts However as the package contains no window, they cannot be erased and re-programmed.
These EPROM (Erasable Programmable Read-Only Memory) devices contain ...
Description:
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts However as the package contains no window, they cannot be erased and re-programmed.