DS2502S+, EPROM

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

EPROM (One Time Programmable), Maxim Integrated Products

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Specifications
Attribute Value
Memory Size 1kbit
Organisation 1K x 1 bit
Interface Type 1-Wire
Maximum Random Access Time 120µs
Programming Voltage 11.5V
Reprogramming Technique OTP
In System Programmability In System
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 6 V
Width 4mm
Number of Bits per Word 1bit
Minimum Operating Supply Voltage 2.8 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Words 1K
100 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 100)
$ 3.993
(exc. GST)
$ 4.392
(inc. GST)
units
Per unit
Per Tube*
100 - 200
$3.993
$399.30
300 - 400
$3.897
$389.70
500 - 900
$3.881
$388.10
1000 - 1900
$3.555
$355.50
2000 +
$3.42
$342.00
*price indicative