Maxim DS1982-F5+, EPROM 2-Pin F5 MicroCan

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1-Wire and iButton devices

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Specifications
Attribute Value
Package Type F5 MicroCan
Pin Count 2
Dimensions 17.35 (Dia.) x 5.89mm
Height 5.89mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
109 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 5.28
(exc. GST)
$ 5.81
(inc. GST)
units
Per unit
1 - 9
$5.28
10 - 49
$5.24
50 - 99
$5.18
100 - 249
$5.13
250 +
$5.06
Packaging Options:
Related Products
TE Connectivity’s MEAS MS5803/MS5805 series of pressure sensor ...
Description:
TE Connectivity’s MEAS MS5803/MS5805 series of pressure sensor modules combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients and a high linearity pressure sensor These altimeters enable users to optimise for current consumption and conversion speed whilst ...
Murata 3D MEMS industrial gyroscopes offer high performance ...
Description:
Murata 3D MEMS industrial gyroscopes offer high performance in difficult envrinoments Sensing elements and the measuring circuitry are assembled into a pre-molded plastic dual-in-line (DIL) package, protected with silicon gel and covered with a stainless steel lid. In-built signal conditioning ...
A range of connector contacts suitable for use ...
Description:
A range of connector contacts suitable for use within the Toughcon range of connectors Both male and female version are available, the high quality contacts available in this range are a welcome addition to any application which requires circular connectors. ...
The dTRANS p20 pressure transmitters from Jumo are ...
Description:
The dTRANS p20 pressure transmitters from Jumo are used to measure the relative and absolute pressures of gasses, liquids and vapours The integrated LCD of this transmitter shows measurements and device data and the HART® interface allows maximum precision along ...