- RS Stock No.:
- 905-4554
- Mfr. Part No.:
- FS910040237
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 905-4554
- Mfr. Part No.:
- FS910040237
- Brand:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
3M™ Scotch-Weld™ EPX™ DP190
3M™ Scotch Weld™ Epoxy Adhesive DP190 is a two part, rigid epoxy adhesive that delivers an exceptional performance with high shear and peel strength. It bonds to a wide range of materials such as metals, ceramics, wood, fibreboard, glass, rubber and plastics. DP190 is easy to use, but provides tough, strong bonds with high shear and peel strength.
High Shear Strength Ensures Permanent Bonding
The 3M DP190 is high flow, versatile adhesive for general purpose bonding. Its has a low viscosity and clear formulation, which allows a variety of materials including metals, ceramics, plastics and wood. It delivers strong and rigid adhesion making it ideal for various applications.
Features & Benefits
Provides tough, strong bonds through high shear and peel strength
Features high flexibility and elongation
Capable of bonding to a wide variety of different materials
Delivers extended work-life, providing additional time for adjustment
Low viscosity and self-levelling
Features high flexibility and elongation
Capable of bonding to a wide variety of different materials
Delivers extended work-life, providing additional time for adjustment
Low viscosity and self-levelling
Application Times
The mix ratio of the DP190 Epoxy Resin is 1:1 for a quick dispensing and with an 80 minute working time, so this epoxy adhesive allows for an extended period of time for repositioning of parts. The adhesive reaches handling strength after approximately 10 hours and is fully cured in 14 days.
Typical Applications
Plastic to metal bonding
Wood to metal bonding
Wood to plastic bonding
Semi-flexible potting compound
Wood to metal bonding
Wood to plastic bonding
Semi-flexible potting compound
Note
For use with the 3M EPX Manual Applicator Gun - SN 162-0453
Specifications
Attribute | Value |
---|---|
Material Compatibility | Metal, Plastic, Wood |
Colour | Grey |
Package Type | Cartridge |
Package Size | 50 ml |
Setting Time | 60 min@22°C |
Trade Name | Scotch-Weld DP190 |
Cure Time | 24 Hours |
Shear Strength | 4500 psi |
Filler Material | Epoxy |
Viscosity Measurement | 72000 cps @ 27 °C |
Specific Gravity | 1.33 |