- RS Stock No.:
- 905-4545
- Mfr. Part No.:
- FS910040344
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 905-4545
- Mfr. Part No.:
- FS910040344
- Brand:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
3M Scotch-Weld™ DP490 Epoxy Adhesive
Scotch-Weld DP-490 is a black two-component structural adhesive which cures at room temperature.
Features and Benefits
Scotch-Weld DP490 is a two component epoxy structural adhesive
It is designed for bonding metals, plastics such as ABS, rigid PVC, PC, PMMA fiber composites and other materials
Excellent heat and environmental resistance
For applications where toughness and high strength are required
It is designed for bonding metals, plastics such as ABS, rigid PVC, PC, PMMA fiber composites and other materials
Excellent heat and environmental resistance
For applications where toughness and high strength are required
Specifications
Attribute | Value |
---|---|
Material Compatibility | Glass, Metal |
Colour | Black |
Package Type | Cartridge |
Package Size | 50 ml |
Setting Time | 4 → 6 h@ 23 °C |
Trade Name | Scotch-Weld DP490 |
Cure Time | 7 days |
Flame Retardant | Yes |
Shear Strength | 31.6 N/mm² @ -55°C |
Filler Material | Epoxy |
Specific Gravity | 1 |