- RS Stock No.:
- 832-5281
- Mfr. Part No.:
- Pist45ML
- Brand:
- 3M
3 In AU stock for next working day delivery
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.66
(exc. GST)
$35.93
(inc. GST)
Units | Per unit |
1 + | $32.66 |
- RS Stock No.:
- 832-5281
- Mfr. Part No.:
- Pist45ML
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
3M Glue applicator accessories for 45ml cartridge
Glue applicator (10:1 ratio piston) and mix nozzles for structural acrylic adhesive
3M Epoxy Gun - Pist45ML
This is an adhesive gun designed for use with 3M™ Scotch-Weld™ EPX™ Plungers in manual applicators. These plungers drive a precise mix and smooth flow for various 3M™ Scotch-Weld™ Duo-Pak Cartridges in sizes of 43mL, 45mL, and 200mL. The Pist45ML ensures accurate dispensing, making it ideal for bonding applications
Features & Benefits
• The Pist45ML, when paired with 3M™ Scotch-Weld™ EPX™ Plungers, ensures accurate and consistent mixing of adhesive components
• The smooth flow facilitated by the Pist45ML results in uniform adhesive application
• The smooth flow facilitated by the Pist45ML results in uniform adhesive application
Applications
• Suitable for a wide range of bonding and sealing applications
• Used in construction, manufacturing, and assembly processes
• Used in construction, manufacturing, and assembly processes
What cartridge sizes can the Pist45ML accommodate?
The Pist45ML works with 3M™ Scotch-Weld™ Duo-Pak Cartridges in 43mL, 45mL, and 200mL sizes.
Is the Pist45ML suitable for both manual and automated dispensing?
The Pist45ML is designed for manual applicators.
Can I use the Pist45ML for high-strength bonding applications?
Yes, it is suitable for high-strength bonding when used with compatible cartridges.
Specifications
Attribute | Value |
---|---|
Type | Adhesive Gun |