Sifam Tinsley 3 Phase LCD Energy Meter
- RS Stock No.:
- 635-406
- Mfr. Part No.:
- SDM630-WIFI
- Brand:
- Sifam Tinsley
N
Subtotal (1 unit)*
$565.75
(exc. GST)
$622.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $565.75 |
*price indicative
- RS Stock No.:
- 635-406
- Mfr. Part No.:
- SDM630-WIFI
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Series | SDM | |
| Cutout Height | 100mm | |
| Cutout Width | 72mm | |
| Display Type | LCD | |
| Number of Digits | 3 | |
| Number of Phases | 3 | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Series SDM | ||
Cutout Height 100mm | ||
Cutout Width 72mm | ||
Display Type LCD | ||
Number of Digits 3 | ||
Number of Phases 3 | ||
Meter Type Digital | ||
- COO (Country of Origin):
- CN
The Sifam Tinsley Multifunction Three-phase Energy Monitoring Solution with WiFi communication offers seamless connectivity for real-time monitoring. It is equipped with configuration and display buttons, making it easy to navigate through various parameters and settings. Designed for DIN rail mounting with IP51 protection, it allows direct connection up to 100A. The device features selectable measurement modes for kWh display, and with the free configuration software, users can customize settings to suit their needs. An Energy app is available for viewing real-time measurements and energy usage over time in graphical form. It tracks Total kWh (Import + Export), Import kWh, and Net kWh (Export - Import). Certified in the UK according to EU Directive 2014/32/EU, it holds the MID Certificate number 0120 / SGS0151, ensuring accuracy and reliability.
2 Pulse Output and WIFI communication
Bi-directional Measurement
4 Module 72mm Width
MID approved
Bi-directional Measurement
4 Module 72mm Width
MID approved
Related links
- Sifam Tinsley 3 Phase LCD Energy Meter
- Sifam Tinsley 1 Phase LCD Energy Meter
- Sifam Tinsley 3 Phase LCD TFT Digital Power Meter
- Sifam Tinsley 3 Phase Backlit LCD Digital Power Meter
- Schneider Electric 3 Phase LCD Energy Meter
- Contactum 3 Phase LCD Energy Meter
- Phoenix Contact 3 Phase LCD Energy Meter
- Socomec 3 Phase LCD Energy Meter
