Carlo Gavazzi 1 Phase LED Energy Meter, Type Energy Meter
- RS Stock No.:
- 430-078
- Mfr. Part No.:
- EM511DINAV81XO1X
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)**
$155.05
(exc. GST)
$170.55
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $155.05 |
**price indicative
- RS Stock No.:
- 430-078
- Mfr. Part No.:
- EM511DINAV81XO1X
- Brand:
- Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carlo Gavazzi | |
Series | EM511 | |
Cutout Width | 58mm | |
Cutout Height | 90mm | |
Display Type | LED | |
Number of Digits | 6 | |
Number of Phases | 1 | |
Meter Type | Energy Meter | |
Select all | ||
---|---|---|
Brand Carlo Gavazzi | ||
Series EM511 | ||
Cutout Width 58mm | ||
Cutout Height 90mm | ||
Display Type LED | ||
Number of Digits 6 | ||
Number of Phases 1 | ||
Meter Type Energy Meter | ||
Related links
- Carlo Gavazzi 1 Phase LED Energy Meter, Type Energy Meter
- Carlo Gavazzi 3 Phase LED Energy Meter, Type Energy Meter
- Carlo Gavazzi 1 Type Energy Meter
- Phoenix Contact 3 Phase LED Energy Meter, Type Energy Meter
- Murata Power Solutions 1 Phase LED Energy Meter
- Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter
- Carlo Gavazzi 3 Phase LCD Display Energy Meter, Type Energy Meter
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips