WAGO LCD Energy Meter, Type Energy Meter
- RS Stock No.:
- 303-317
- Distrelec Article No.:
- 302-14-797
- Mfr. Part No.:
- 879-3000
- Brand:
- WAGO
Subtotal (1 unit)*
$973.38
(exc. GST)
$1,070.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $973.38 |
*price indicative
- RS Stock No.:
- 303-317
- Distrelec Article No.:
- 302-14-797
- Mfr. Part No.:
- 879-3000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Energy Meter | |
| Series | 879 | |
| Display Type | LCD | |
| Cutout Height | 140mm | |
| Cutout Width | 72mm | |
| Pulse Output | Yes | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, MID, EN 50470-1/3 | |
| Depth | 63mm | |
| Meter Type | Energy Meter | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Energy Meter | ||
Series 879 | ||
Display Type LCD | ||
Cutout Height 140mm | ||
Cutout Width 72mm | ||
Pulse Output Yes | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, MID, EN 50470-1/3 | ||
Depth 63mm | ||
Meter Type Energy Meter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wago Energy Meter (MID) is designed for direct connection, with a capacity of 65A and supports 3x230/400V at 50Hz. It features Modbus and MBus communication, along with 2 x S0 interfaces. The energy meter offers quick and easy installation using push-in connection technology with a lever. Its slim 72 mm width saves valuable control cabinet space. In addition to measuring active and reactive energy, it records mains frequency, current, voltage, and power for all phases. All energy characteristics are displayed on a large, illuminated screen for easy monitoring.
Real space savings 72 mm wide 4PU
Communications pro M-Bus or Modbus interface, two S0 pulse outputs
Full transparency illuminated full-format display for energy characteristics
Intuitive configuration touch-sensitive controls, Bluetooth app
Related links
- WAGO 3 Phase LCD Energy Meter, Type Energy Meter
- ABB 1 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 3 Phase LCD Energy Meter, Type Energy Meter
- Phoenix Contact LCD Energy Meter, Type Energy Meter
- Socomec LCD Energy Meter, Type Energy Meter
- Lovato 3 Phase LCD Energy Meter, Type Energy Meter
- Lovato LCD Energy Meter, Type Energy Meter
- Lovato 1 Phase LCD Energy Meter, Type Energy Meter
