Microchip MCP39F511-E/MQ Energy Meter IC, 10 bit, 28-Pin QFN

  • RS Stock No. 893-8271
  • Mfr. Part No. MCP39F511-E/MQ
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MCP39F511 Energy Measurement ICs

The MCP39F511 from Microchip is an integrated, single-phase power monitoring device that provides real-time measurement of input power and energy values for AC/DC power supplies. On-board are two Delta-Sigma Analogue-to-Digital Converters (ADCs), a 16-bit Calculation Engine, EEPROM and a flexible 2-Wire Interface. An integrated low-drift voltage reference, combined with the 94.5 dB of SINAD performance on each measurement channel, allows for better than 0.1% accurate designs across a 4000:1 dynamic range.

Features

Power monitoring accuracy capable of 0.1% error across 4000:1 dynamic range
Built-in calculations using a 16-Bit processing core measuring:
- Active, reactive and apparent Power
- Active and reactive energy accumulation
- True RMS current, RMS voltage
- Line frequency, power factor
Dedicated Zero Crossing Detection (ZCD) pin
Dedicated PWM output pin
Automatic event pin control through fast voltage surge detection
Fast calibration routines
2-wire UART with 115.2k baud rate
512 bytes user-accessible EEPROM through page read/write commands
Non-volatile on-chip Memory
Low-Drift Internal Voltage Reference: 10 ppm/°C typical
Extended Temperature Range -40°C to +125°C

Energy/Power Measurement - Microchip

Specifications
Attribute Value
Resolution 10 bit
Mounting Type Surface Mount
Package Type QFN
Pin Count 28
Dimensions 5 x 5 x 0.95mm
Length 5mm
Width 5mm
Height 0.95mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
175 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 3.85
(exc. GST)
$ 4.23
(inc. GST)
units
Per unit
Per Pack*
5 - 5
$3.85
$19.25
10 - 20
$3.724
$18.62
25 - 95
$3.63
$18.15
100 +
$3.55
$17.75
*price indicative
Packaging Options:
Related Products
The analogue panel meters offer accurate measurement and ...
Description:
The analogue panel meters offer accurate measurement and indication of most electrical and electronic parameters in industry standard 1 “, 2” , case sizes This innovative design features a detachable lower fascia plate which allows the flexibility of either surface ...
The analogue panel meters offer accurate measurement and ...
Description:
The analogue panel meters offer accurate measurement and indication of most electrical and electronic parameters in industry standard 1 “, 2” , case sizes This innovative design features a detachable lower fascia plate which allows the flexibility of either surface ...
4 Digit, 3 Line Digital Multi-function Meters with ...
Description:
4 Digit, 3 Line Digital Multi-function Meters with RS485 Comms RS Pro digital panel meters measure important electrical parameters in 3 phase 4-wire and 3 phase three wire network and replaces the need for multiple analogue meters It measures electrical ...
M850 Multifunction Meter The Hobut 96 x 96mm ...
Description:
M850 Multifunction Meter The Hobut 96 x 96mm is a multi-function, easy to use universal LCD power meter with user programmable functions, such as GT ratios Suitable for any 1 or 3 phase system and has communication modules available separately. ...