Analog Devices 24 bit Energy Meter IC 28-Pin LFCSP WQ, ADE7953ACPZ
- RS Stock No.:
- 759-0250
- Mfr. Part No.:
- ADE7953ACPZ
- Manufacturer:
- Analog Devices
This image is representative of the product range
View all Energy Measurement ICs
222 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.89
(exc. GST)
$8.68
(inc. GST)
units | Per unit |
1 + | $7.89 |
Packaging Options:
- RS Stock No.:
- 759-0250
- Mfr. Part No.:
- ADE7953ACPZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Energy/Power Measurement, Analog Devices
Energy/Power Measurement - Analog Devices
Specifications
Attribute | Value |
Resolution | 24 bit |
Conversion Rate | 6.99ksps |
Mounting Type | Surface Mount |
Package Type | LFCSP WQ |
Pin Count | 28 |
Dimensions | 5.1 x 5.1 x 0.75mm |
Length | 5.1mm |
Width | 5.1mm |
Height | 0.75mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |