Analog Devices ADE7880ACPZ Energy Meter IC, 40-Pin LFCSP WQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ADE7880, Polyphase Multifunction Energy Metering IC, Analog Devices

The ADE7880 from Analog Devices is a high accuracy, 3-phase electrical energy measurement IC with serial interfaces and three flexible pulse outputs. The device incorporates second-order sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a digital integrator and reference circuitry. In addition this device has the signal processing required to perform energy measurement and rms calculations. A fixed function digital signal processor (DSP) executes this processing, with the DSP program being stored in the internal ROM memory.

Features

Highly accurate – supports IEC 62053-21, IEC 62053-22, IEC 62053-23, EN 50470-1, EN 50470-3, ANSI C12.20, and IEEE1459 standards
Supports IEC 61000-4-7 Class I and Class II accuracy specification
Compatible with 3-phase, 3 or 4-wire (delta or wye) and other 3-phase services
Supplies rms, active, reactive and apparent powers, power factor, THD, and harmonic distortion of all harmonics within 2.8 kHz pass band on all phases
Supplies rms and harmonic distortions of all harmonics within 2.8 kHz pass band on neutral current
Battery supply input for missing neutral operation
Reference: 1.2 V (drift 10 ppm/°C typical) with external overdrive capability
Less than 1% error in harmonic current and voltage rms, harmonic active and reactive powers over a dynamic range of 2000 to 1 at TA = 25°C
Less than 0.1% error in active and fundamental reactive energy over a dynamic range of 1000 to 1 at TA = 25°C
Less than 0.2% error in active and fundamental reactive energy over a dynamic range of 5000 to 1 at TA = 25°C
Less than 0.1% error in voltage and current rms over a dynamic range of 1000 to 1 at TA = 25°C

Typical applications

Energy metering systems
Power quality monitoring
Solar Inverters
Process monitoring
Protective devices

Energy/Power Measurement - Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type LFCSP WQ
Pin Count 40
Dimensions 6.1 x 6.1 x 0.75mm
Length 6.1mm
Width 6.1mm
Height 0.75mm
Maximum Operating Supply Voltage 3.7 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.4 V
Minimum Operating Temperature -40 °C
On back order for despatch 15/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 490)
$ 17.902
(exc. GST)
$ 19.692
(inc. GST)
units
Per unit
Per Tray*
490 +
$17.902
$8,771.98
*price indicative
Related Products
The Hobut 96 x 96mm is a multi-function, ...
Description:
The Hobut 96 x 96mm is a multi-function, easy to use universal LCD power meter with user programmable functions, such as GT ratios Suitable for any 1 or 3 phase system and has communication modules available separately. • Phase Voltage ...
Alpha 50 is a compact multifunction meter with ...
Description:
Alpha 50 is a compact multifunction meter with touch screen LCD utility, which measures important electrical parameters in 3 phase and single phase network It has optional output as one pulse or two pulse output for energy measurement. True RMS ...
The ND10 is a digital programmable power meter ...
Description:
The ND10 is a digital programmable power meter designed to measure 3 phase, 4-wire power network parameters in both balanced and unbalanced systems It displays measured quantities and their simultaneous digital transmission. The power meter also controls and optimises the ...
The ULYS TT80 is an energy meter designed ...
Description:
The ULYS TT80 is an energy meter designed for energy management in various applications and is usable either locally on its own screen or remotely via its integrated communication The energy meter is also available as a MID certified model. ...