Analog Devices ADE7953ACPZ Energy Meter IC, 24 bit, 28-Pin LFCSP WQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Energy/Power Measurement, Analog Devices

Energy/Power Measurement - Analog Devices

Specifications
Attribute Value
Resolution 24 bit
Conversion Rate 6.99ksps
Mounting Type Surface Mount
Package Type LFCSP WQ
Pin Count 28
Dimensions 5.1 x 5.1 x 0.75mm
Length 5.1mm
Width 5.1mm
Height 0.75mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
On back order for despatch 25/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 490)
$ 3.87
(exc. GST)
$ 4.26
(inc. GST)
units
Per unit
Per Tray*
490 +
$3.87
$1,896.30
*price indicative