Microchip MCP39F511-E/MQ Energy Meter IC, 10 bit, 28-Pin QFN

  • RS Stock No. 145-9397
  • Mfr. Part No. MCP39F511-E/MQ
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

MCP39F511 Energy Measurement ICs

The MCP39F511 from Microchip is an integrated, single-phase power monitoring device that provides real-time measurement of input power and energy values for AC/DC power supplies. On-board are two Delta-Sigma Analogue-to-Digital Converters (ADCs), a 16-bit Calculation Engine, EEPROM and a flexible 2-Wire Interface. An integrated low-drift voltage reference, combined with the 94.5 dB of SINAD performance on each measurement channel, allows for better than 0.1% accurate designs across a 4000:1 dynamic range.

Features

Power monitoring accuracy capable of 0.1% error across 4000:1 dynamic range
Built-in calculations using a 16-Bit processing core measuring:
- Active, reactive and apparent Power
- Active and reactive energy accumulation
- True RMS current, RMS voltage
- Line frequency, power factor
Dedicated Zero Crossing Detection (ZCD) pin
Dedicated PWM output pin
Automatic event pin control through fast voltage surge detection
Fast calibration routines
2-wire UART with 115.2k baud rate
512 bytes user-accessible EEPROM through page read/write commands
Non-volatile on-chip Memory
Low-Drift Internal Voltage Reference: 10 ppm/°C typical
Extended Temperature Range -40°C to +125°C

Energy/Power Measurement - Microchip

Specifications
Attribute Value
Resolution 10 bit
Mounting Type Surface Mount
Package Type QFN
Pin Count 28
Dimensions 5 x 5 x 0.95mm
Length 5mm
Width 5mm
Height 0.95mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
146 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 73)
$ 3.21
(exc. GST)
$ 3.53
(inc. GST)
units
Per unit
Per Tube*
73 +
$3.21
$234.33
*price indicative
Related Products
ACM3P series 3-phase AC ammeters measure and display ...
Description:
ACM3P series 3-phase AC ammeters measure and display the true-RMS values of 2- or 3-phase ac mains current A front panel touch switch enables the selection of a continuous reading of any of the three phases. All ACM3P ammeters are ...
The Sentron PAC5100 series is a digital power ...
Description:
The Sentron PAC5100 series is a digital power meter that allows you to record, display and transfer electrical measured values up to the 40th harmonic component The meter is a specialist solution for measured value acquisition and provides important data ...
The ULYS MD80 is an energy meter designed ...
Description:
The ULYS MD80 is an energy meter designed for energy management applications and is usable locally or remotely via its pulse outputs The meter is used for 230 V ac single phase networks and is compact in size and easy ...
Using CMS-700 it is possible to measure and ...
Description:
Using CMS-700 it is possible to measure and calculate electrical parameters from both the mains and the branches, in order to provide the most comprehensive set of information on the systemA maximum of 3x32 sensors can be connected to the ...