- RS Stock No.:
- 885-0759
- Mfr. Part No.:
- HT82K629A-40DIP
- Brand:
- Holtek
Discontinued product
- RS Stock No.:
- 885-0759
- Mfr. Part No.:
- HT82K629A-40DIP
- Brand:
- Holtek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Windows 2000 PS/2 and USB+PS/2 Keyboard Encoder
The HT82K628A is a keyboard encoder designed for IBM PC/AT, IBM PS/2 compatible machines. It accepts keyboard inputs and provides a 16-character first-in-first-out buffer in which data is stored.
The HT82K629A can function both in USB and PS2 interface environment.
The HT82K629A can function both in USB and PS2 interface environment.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 40 |
Dimensions | 42.16 x 13.97 x 4.06mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.4 V |
Minimum Operating Temperature | 0 °C |