Texas Instruments SN74LS148D, Priority Encoder, 8 to 3, 4.75 → 5.25 V, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74LS Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Specifications
Attribute Value
Logic Family LS
Logic Function Priority
Cascading Capability Yes
Number of Element Inputs 8
Number of Element Outputs 3
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 9.9 x 3.91 x 1.58mm
Height 1.58mm
Length 9.9mm
Maximum Operating Supply Voltage 5.25 V
Minimum Operating Temperature 0 °C
Minimum Operating Supply Voltage 4.75 V
Maximum Operating Temperature +70 °C
Width 3.91mm
165 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 1.414
(exc. GST)
$ 1.555
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$1.414
$7.07
25 - 95
$1.358
$6.79
100 - 245
$1.34
$6.70
250 - 495
$1.308
$6.54
500 +
$1.276
$6.38
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers ...
Description:
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family CMOS Family devices Wide operating voltage range: 3 to 18V.
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers ...
Description:
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family CMOS Family devices Wide operating voltage range: 3 to 18V.