- RS Stock No.:
- 165-8613
- Mfr. Part No.:
- 74LVC1G157GV,125
- Brand:
- Nexperia
On back order for despatch 15/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.103
(exc. GST)
$0.113
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.103 | $309.00 |
15000 + | $0.093 | $279.00 |
*price indicative |
- RS Stock No.:
- 165-8613
- Mfr. Part No.:
- 74LVC1G157GV,125
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SC-74 |
Pin Count | 6 |
Dimensions | 3.1 x 1.7 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Related links
- Encoder Wheels
- Keyboard Encoder Encoder Cable for RS 232 Keypad Encoder
- Broadcom Encoder & Decoder ICs
- Kübler Rotary Encoder Mounting Bracket
- Microchip HCS200/SN 8-Pin SOIC
- Nexperia 74LVC1G157GW Encoder 2, 6-Pin SC-88
- Nexperia 74LVC1G157GV-Q100H Multiplexer Multiplexer Non-Inverting,...
- Baumer Shaft Coupling for Use with Shaft Encoder BAV Shaft Encoder BDT