- RS Stock No.:
- 145-2978
- Mfr. Part No.:
- MC14532BDG
- Brand:
- onsemi
336 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 48)
$1.154
(exc. GST)
$1.269
(inc. GST)
Units | Per unit | Per Tube* |
48 - 48 | $1.154 | $55.392 |
96 - 144 | $1.126 | $54.048 |
192 + | $1.109 | $53.232 |
*price indicative |
- RS Stock No.:
- 145-2978
- Mfr. Part No.:
- MC14532BDG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -55 °C |
Related links
- Encoder Wheels
- Keyboard Encoder Encoder Cable for RS 232 Keypad Encoder
- Broadcom Encoder & Decoder ICs
- Texas Instruments CD4532BM 16-Pin SOIC
- Texas Instruments SN74LS148D 16-Pin SOIC
- Baumer Shaft Coupling for Use with Shaft Encoder BAV Shaft Encoder BDT
- Texas Instruments SN74HC148DR 16-Pin SOIC
- ON Semiconductor MC14532BDG 16-Pin SOIC