B&R Enclosures, Enclosure Thermostat, Adjustable, NO, DIN Rail, 250 V ac

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

TX-AA DIN Rail Thermostat

Most of the B&R climate control product range requires the use of a filter to prevent dust entering the enclosure. Many of these can be controlled for best effect by the TX-AA thermostat.
The TX-AAFTO12 (stock no. 885-2657) thermostat has a normally open contact and is used mainly for cooling control, fans and heat exchangers. It is distinguished by the blue adjustment dial.
The TX-AAWTC10 (stock no. 885-2650) thermostat has a normally closed contact and is used mainly for heater control such as anti-condensation heaters. It is distinguished by the red adjustment dial.

0 to 60°C setting range
7K switch temperature difference
250 Vac max. tension
60 x 33 x 35 mm
Bimetal sensor element
2-pole terminals (2.5mm2)
Operating temp. -20 to +80°C
IP20 protection rating (EN60529)
Mounting clip for 35mm DIN rail

Approvals

CE marked.

Specifications
Attribute Value
Adjustable or Fixed Adjustable
Mount Type DIN Rail
Maximum Temperature Setting +80°C
Minimum Temperature Setting -20°C
Supply Voltage 250 V ac
Switch Configuration NO
Series TX-AA
Temperature Setting Range 0 +60°C
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 73.27
(exc. GST)
$ 80.60
(inc. GST)
units
Per unit
1 - 2
$73.27
3 +
$71.45
Related Products
When used in conjunction with a cabinet heater ...
Description:
When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due ...
Tamperproof thermostats are pre-set and cannot be tampered ...
Description:
Tamperproof thermostats are pre-set and cannot be tampered with, so it is impossible to have the incorrect setting Installation is simple and quick by screw terminals (up to 2,5mm²) and using a din-rail clip feature. Two (dual) tamperproof thermostats in ...
This thermostat of temperature class T6 (85 °C ...
Description:
This thermostat of temperature class T6 (85 °C max) is utilised for the regulation of heaters deployed in areas with explosion hazard. The high switching performance allows direct control of a heater. Compact, small mechanical thermostat offering a high response ...
Description:
Clima Sys CC - thermostat 250V - range of temperature +5…60°C - 1 NO/NC - °C