Schneider Electric PanelSeT Series Steel Cross Rail, 90mm W, 1400mm H, 27mm D, 1400mm L For Use With Enclosure
- RS Stock No.:
- 438-898
- Mfr. Part No.:
- NSYSUCR90140
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
$1,370.44
(exc. GST)
$1,507.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,370.44 | $685.22 |
*price indicative
- RS Stock No.:
- 438-898
- Mfr. Part No.:
- NSYSUCR90140
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 90mm | |
| Height | 1400mm | |
| Depth | 27mm | |
| Length | 1400mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 90mm | ||
Height 1400mm | ||
Depth 27mm | ||
Length 1400mm | ||
Material Steel | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- IN
The Schneider Electric Universal cross rail designed for PanelSeT SFN, SF, SM, SFX, and SMX enclosures, offering multi-purpose mounting with vertical installation. It features adjustable positioning with a 25mm pitch, and includes two cross rails and four supports for secure installation.
Galvanized surface finish
3 Horizontal rows
3 Horizontal rows
Related links
- Schneider Electric PanelSeT Series Steel Cross Rail 1400mm H, 27mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 300mm H, 27mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 1600mm H SFX SMX
- Schneider Electric PanelSeT Series Steel Cross Rail 1200mm H, 27mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 1200mm H, 27mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 900mm H SFX SMX
- Schneider Electric PanelSeT Series Cross Rail 1400mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 90mm H For Use With Spacial SF/SM

