- RS Stock No.:
- 768-5715
- Mfr. Part No.:
- AA1206 SR2
- Brand:
- ABB
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.52
(exc. GST)
$29.17
(inc. GST)
Units | Per unit |
1 + | $26.52 |
- RS Stock No.:
- 768-5715
- Mfr. Part No.:
- AA1206 SR2
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
SR2 Monobloc Enclosure
The range of ABB IP65 rated SR2 monobloc enclosures are made from steel. The wall-mounted enclosures are designed to fulfil the typical needs of the builder or installer of control panels.
Features and Benefits
Can be stacked vertically, allowing two switchboard sections separate from each other to be made inside a single structure. This is done by removing the fairlead plates and inserting an optional IP65 sealing gasket. Assembly is then done by using the same holes used for the fairlead plates
Supplied with mounting plate
IP65 means that the wall boxes are protects against dust and powerful water jets
Fitted with two cable entry flanges (one for the top and one for the bottom side) so that the whole enclosure is made reversible, offering the possibility of having door opening either on the right or left
Available with a solid door or a glass door
Wide range of sizes available
Supplied with mounting plate
IP65 means that the wall boxes are protects against dust and powerful water jets
Fitted with two cable entry flanges (one for the top and one for the bottom side) so that the whole enclosure is made reversible, offering the possibility of having door opening either on the right or left
Available with a solid door or a glass door
Wide range of sizes available
Features and Benefits
The SR2 Monobloc wall-mounted enclosures are ideal for making switchgear and control gear switchboards for various industrial machines: from large machinery with automated production lines, down to the typical installations of on-board machine switchboards, boilers and heating plants.
Standards
CEI EN 62208, CEI EN 60439-1, IEC61439-1-2.
Approvals
UL (Underwriters Laboratories) and CSA (Canadian Standards Association) Type 12 marks.
Specifications
Attribute | Value |
---|---|
Type | Wall Bracket |
For Use With | SR2 Series |
Material | Steel |
Series | IS2 |
Related links
- ABB SR/SRN Series Steel Hinge for Use with SR2, 100 x 100 x 20mm
- ABB SR2 Monobloc Series Steel Wall Box 700 mm x 500 mm x 200mm
- ABB SR2 Monobloc Series Steel Wall Box 400 mm x 400 mm x 200mm
- ABB SR2 Monobloc Series Steel Wall Box 500 mm x 400 mm x 250mm
- ABB SR2 Monobloc Series Steel Wall Box 400 mm x 300 mm x 200mm
- ABB SR2 Monobloc Series Steel Wall Box 300 mm x 400 mm x 150mm
- ABB SR2 Monobloc Series Steel Wall Box 500 mm x 300 mm x 200mm
- ABB SR2 Monobloc Series Steel Wall Box 500 mm x 400 mm x 200mm