- RS Stock No.:
- 611-2957
- Mfr. Part No.:
- 0 364 08
- Brand:
- Legrand
Stocked by manufacturer – available for delivery 30/07/2024
Added
Price (ex. GST) Each
$60.04
(exc. GST)
$66.04
(inc. GST)
Units | Per unit |
1 - 9 | $60.04 |
10 - 24 | $58.55 |
25 + | $57.48 |
- RS Stock No.:
- 611-2957
- Mfr. Part No.:
- 0 364 08
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Marina Polyester Cabinets - IP66 IK10
These glass fibre-reinforced polyester cabinets are self-extinguishing to 960 °C in compliance with NFC20455.
The cabinet door is reversible and opens to 180° (except 36250).
Protective visor from a height of 400mm.
Particularly suited to corrosive environments.
Excellent resistance to fuels, oils and lubricants.
Supplied with double-bar lock.
Set of 4 wall-mount brackets with fixings sold separately:
36408: for cabinets up to height 600 mm - 100 kg.
36409: for cabinets up to height 700 mm - 150 kg.
The cabinet door is reversible and opens to 180° (except 36250).
Protective visor from a height of 400mm.
Particularly suited to corrosive environments.
Excellent resistance to fuels, oils and lubricants.
Supplied with double-bar lock.
Set of 4 wall-mount brackets with fixings sold separately:
36408: for cabinets up to height 600 mm - 100 kg.
36409: for cabinets up to height 700 mm - 150 kg.
Specifications
Attribute | Value |
---|---|
For Use With | Marina Enclosure |
Colour | Grey |
IP Rating | IP66 |
Related links
- STEGO Enclosure Heater 250W Output 105mm x 115mm x 108mm
- Legrand, Mounting Plate Assembly for use with Compact transformer
- Legrand Mounting Plate for use with DRIVIA cabinets
- STEGO Enclosure Heater 400W Output 105mm x 115mm x 108mm
- Legrand Mounting Plate for use with for use with Terminal Blocks
- Legrand Mounting Adapter, 0 229 64
- Legrand Double Bit Lock Insert For Use With Atlantic Enclosure
- Legrand Bracket Mounting Bracket