- RS Stock No.:
- 518-6496
- Mfr. Part No.:
- MP 3020 MOUNTING PLATE
- Brand:
- Fibox
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.34
(exc. GST)
$26.77
(inc. GST)
Units | Per unit |
1 + | $24.34 |
- RS Stock No.:
- 518-6496
- Mfr. Part No.:
- MP 3020 MOUNTING PLATE
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Fibox CAB P Polyester Enclosure, IP66
The CAB P series from Fibox is an IP66 rated wall mount enclosure made from impact resistant glass reinforced polyester. It can withstand harsh industrial and outdoor environments and has a UL94-HB flammability rating.
Cabinets
Manufactured from high impact resistant glass reinforced polyester
Light grey RAL 7035
Withstands harsh industrial and outdoor environments
Hinged cover
Flammability rating UL94-HB
UV resistant UL 508
Electrically insulated
Light grey RAL 7035
Withstands harsh industrial and outdoor environments
Hinged cover
Flammability rating UL94-HB
UV resistant UL 508
Electrically insulated
Mounting Plates (supplied separately)
Galvanised steel 1.5 mm thick
Mounting screws are supplied with the cabinet
Mounting screws are supplied with the cabinet
Note
The screws for mounting the enclosure on to the wall are not included.
Standards
EN 60529, EN 50102.
Approvals
NEMA Type 3, 3R, 3S, 4, 4X, 12, 13.
Supplied with
Cabinet base, door with PUR gasket, 3 mm double bit lock with transport and plastic key. Screws for mounting plate/DIN Rail and for fastening the wall mounting lugs to the cabinet.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 150mm |
Height | 2mm |
Length | 250mm |
Material | Steel |
For Use With | CAB P Enclosure |
Related links
- Fibox Aluminium Mounting Plate 82mm L for Use with ALU
- Fibox Steel Mounting Plate 294mm L for Use with ALU
- Fibox Aluminium Mounting Plate 280mm L for Use with ALU
- Fibox Steel Mounting Plate 26mm L for Use with EURONORD
- Fibox Steel Mounting Plate 231mm L for Use with EURONORD
- Fibox Steel Mounting Plate 146mm L for Use with EURONORD
- Fibox Steel Mounting Plate 146mm L for Use with ALU
- Fibox Steel Mounting Plate 64mm L for Use with EURONORD