- RS Stock No.:
- 725-6471
- Mfr. Part No.:
- HPG-1.5/07-40X35-12-30
- Brand:
- DBK Enclosures
Discontinued product
- RS Stock No.:
- 725-6471
- Mfr. Part No.:
- HPG-1.5/07-40X35-12-30
- Brand:
- DBK Enclosures
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact PTC Heater Elements
Self regulating PTC heater
Protection Class II
Lead wire silicone, UL 3135, white, AWG20, Length = 100±5mm
Termination 6mm splice crimp
Protection Class II
Lead wire silicone, UL 3135, white, AWG20, Length = 100±5mm
Termination 6mm splice crimp
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 30 V ac/dc |